
2859725 | |
|---|---|
DigiKey Part Number | 277-7215-ND |
Manufacturer | |
Manufacturer Product Number | 2859725 |
Description | VARISTOR MODULE |
Customer Reference | |
Detailed Description | Varistor Circuit Pluggable into DIN Rail Base Module |
Datasheet | Datasheet |
EDA/CAD Models | 2859725 Models |
Category | Operating Temperature -40°C ~ 80°C (TA) |
Manufacturer Phoenix Contact | Mounting Type Pluggable into DIN Rail Base |
Packaging Bulk | Package / Case Module |
Part Status Obsolete |

