
2859709 | |
|---|---|
DigiKey Part Number | 2859709-ND |
Manufacturer | |
Manufacturer Product Number | 2859709 |
Description | GDT 2 POLE DIN RAIL |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2 Pole DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | DIN Rail | |
Package / Case | Module |

