Gas Discharge Tube 240 V 100000A (100kA) 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2859686

DigiKey Part Number
2859686-ND
Manufacturer
Manufacturer Product Number
2859686
Description
GDT 240V 100KA 3 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 240 V 100000A (100kA) 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
2859686 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Spark Over (Nom)
240 V
Manufacturer
Phoenix Contact
Impulse Discharge Current (8/20µs)
100000A (100kA)
Packaging
Bulk
Number of Poles
3
Part Status
Obsolete
Fail Short
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.