
2859602 | |
|---|---|
DigiKey Part Number | 277-7137-ND |
Manufacturer | |
Manufacturer Product Number | 2859602 |
Description | SURGE PROT REPLACEMENT PLUG |
Customer Reference | |
Detailed Description | DIN Rail |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Phoenix Contact | AC Outlets None |
Series | Voltage - Input 240V |
Packaging Box | Housing Material Plastic |
Part Status Obsolete | Approval Agency DIN EN, IEC, IEEE, UL |
Mounting Type DIN Rail | Weight 0.11 lb (49.9 g) |
Region Utilized International |

