
2859563 | |
|---|---|
DigiKey Part Number | 277-7086-ND |
Manufacturer | |
Manufacturer Product Number | 2859563 |
Description | VARISTOR MODULE |
Customer Reference | |
Detailed Description | Varistor Circuit Pluggable into DIN Rail Base Module |
Datasheet | Datasheet |
EDA/CAD Models | 2859563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Energy | - | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Pluggable into DIN Rail Base | |
Package / Case | Module |

