
2858470 | |
|---|---|
DigiKey Part Number | 277-2858470-ND |
Manufacturer | |
Manufacturer Product Number | 2858470 |
Description | MPB 18/1- 8 BU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
EDA/CAD Models | 2858470 Models |
Category | Number of Positions 8 |
Manufacturer Phoenix Contact | Pitch 0.689" (17.50mm) |
Packaging Bulk | Style Wire Bridge |
Part Status Active | For Use With/Related Products Terminal Blocks |
Type Terminal Block, DIN Rail | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |

