Surge Protection Device (SPD) 415VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2858315

DigiKey Part Number
277-7204-ND
Manufacturer
Manufacturer Product Number
2858315
Description
SPD TYPE 2 415VAC MCOV 1 POLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 415VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2858315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Phoenix Contact
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
1.5 kV
Type
Type 2
Operating Temperature
-40°C ~ 80°C
Form
Module Only
Mounting Type
Base Mount
Number of Poles
1
Approval Agency
CCA, CSA, cUL, cULus, EAC, IECEE CB Scheme, KEMA-KEUR, OVE, UL
Voltage - Continuous Operating (Max) (MCOV)
415VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,07000 €99,07 €
Manufacturers Standard Package
Unit Price without VAT:99,07000 €
Unit Price with VAT:117,89330 €