
2858305 | |
|---|---|
DigiKey Part Number | 2858305-ND |
Manufacturer | |
Manufacturer Product Number | 2858305 |
Description | CONN TERM BLK FEED THROUGH BLACK |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black |
Datasheet | Datasheet |
Category | Number of Levels 2; Connected |
Manufacturer Phoenix Contact | Terminal - Width 6.2mm |
Series | Termination Style Push In, Spring |
Packaging Bulk | Features Gas Filled Surge Arrestor |
Part Status Obsolete | Color Black |
Type Feed Through | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |







