
2858205 | |
|---|---|
DigiKey Part Number | 2858205-ND |
Manufacturer | |
Manufacturer Product Number | 2858205 |
Description | CONN TERM BLK FEED THROUGH BLACK |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected and Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Gas Filled Surge Arrestor | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |







