Surge Protection Device (SPD) 3.6VAC, 5.2VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2858030

DigiKey Part Number
277-7149-ND
Manufacturer
Manufacturer Product Number
2858030
Description
SPD 3.6VAC/5.2VDC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 3.6VAC, 5.2VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2858030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
3.6VAC, 5.2VDC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
100 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Base Mount
Approval Agency
EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1158,08000 €158,08 €
Manufacturers Standard Package
Unit Price without VAT:158,08000 €
Unit Price with VAT:188,11520 €