
2857280 | |
|---|---|
DigiKey Part Number | 2857280-ND |
Manufacturer | |
Manufacturer Product Number | 2857280 |
Description | SURGE PROTECTION PLUG |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Desktop | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | 5 | |
Connector - AC Output | - | |
Voltage - Input | 230V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | GOST | |
Features | - |

