
2856278 | |
|---|---|
DigiKey Part Number | 2856278-ND |
Manufacturer | |
Manufacturer Product Number | 2856278 |
Description | JUMPER TERM BLK 7POS BRIDGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
EDA/CAD Models | 2856278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 7 | |
Pitch | 0.689" (17.50mm) | |
Style | Wire Bridge | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

