
2854801 | |
|---|---|
DigiKey Part Number | 277-2854801-ND |
Manufacturer | |
Manufacturer Product Number | 2854801 |
Description | ME B-12 5 MSTBO KMGY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.750" L x 0.484" W x 0.394" H (19.06mm x 12.29mm x 10.00mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2854801 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | Size / Dimension 0.750" L x 0.484" W x 0.394" H (19.06mm x 12.29mm x 10.00mm) |
Series | Color Light Gray |
Packaging Bulk | Material Plastic, Polyamide |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,06800 € | 10,68 € |
| Unit Price without VAT: | 1,06800 € |
|---|---|
| Unit Price with VAT: | 1,27092 € |

