
2854513 | |
|---|---|
DigiKey Part Number | 277-2854513-ND |
Manufacturer | |
Manufacturer Product Number | 2854513 |
Description | ME 17 5 UTG BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.224" L x 3.898" W x 0.693" H (107.30mm x 99.00mm x 17.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2854513 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | Size / Dimension 4.224" L x 3.898" W x 0.693" H (107.30mm x 99.00mm x 17.60mm) |
Series | Color Black |
Packaging Bulk | Material Plastic, Polyamide |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,70900 € | 137,09 € |
| Unit Price without VAT: | 13,70900 € |
|---|---|
| Unit Price with VAT: | 16,31371 € |

