
2854225 | |
|---|---|
DigiKey Part Number | 2854225-ND |
Manufacturer | |
Manufacturer Product Number | 2854225 |
Description | ELECTRONIC HOUSING FOR INSTALLAT |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Housing 3.543" L x 0.689" W x 3.543" H (90.00mm x 17.50mm x 90.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.543" L x 0.689" W x 3.543" H (90.00mm x 17.50mm x 90.00mm) | |
Color | Gray | |
Material | Polycarbonate (PC) |

