
2854063 | |
|---|---|
DigiKey Part Number | 277-2854063-ND |
Manufacturer | |
Manufacturer Product Number | 2854063 |
Description | ME 45 UT/FE BUS/10 KMGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Flange Kit 4.224" L x 3.898" W x 1.780" H (107.30mm x 99.00mm x 45.20mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2854063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Kit | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 4.224" L x 3.898" W x 1.780" H (107.30mm x 99.00mm x 45.20mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,46100 € | 424,61 € |
| Unit Price without VAT: | 42,46100 € |
|---|---|
| Unit Price with VAT: | 50,52859 € |

