
2853035 | |
|---|---|
DigiKey Part Number | 277-2853035-ND |
Manufacturer | |
Manufacturer Product Number | 2853035 |
Description | MKDSO 2 5/ 3-L BK VPE200 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,64695 € | 529,39 € |
| Unit Price without VAT: | 2,64695 € |
|---|---|
| Unit Price with VAT: | 3,14987 € |

