
2838791 | |
|---|---|
DigiKey Part Number | 2838791-ND |
Manufacturer | |
Manufacturer Product Number | 2838791 |
Description | 19" RACK SURGE PROT PORTS |
Customer Reference | |
Detailed Description | Modular Panel RJ45 24 2 D-LAN |
Datasheet | Datasheet |
EDA/CAD Models | 2838791 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Modular Panel | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.647,22000 € | 2.647,22 € |
| Unit Price without VAT: | 2.647,22000 € |
|---|---|
| Unit Price with VAT: | 3.150,19180 € |

