
2838526 | |
|---|---|
DigiKey Part Number | 277-7207-ND |
Manufacturer | |
Manufacturer Product Number | 2838526 |
Description | 2POS LSA-PLUG MODULE 110VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2838526 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | GOST, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,18000 € | 79,18 € |
| Unit Price without VAT: | 79,18000 € |
|---|---|
| Unit Price with VAT: | 94,22420 € |

