Network Switch - Managed 2 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2832904

DigiKey Part Number
2832904-ND
Manufacturer
Manufacturer Product Number
2832904
Description
NETWORK SWITCH-MANAGED 2 PORT
Customer Reference
Detailed Description
Network Switch - Managed 2 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Phoenix Contact
PoE Ports
2
Packaging
Bulk
Connector Type
RJ45
Part Status
Obsolete
Voltage - Input
45.5 ~ 53VDC
Type
Switch - Managed
Ingress Protection
IP20
Configuration
Modular - Card
Mounting Type
Rack Mount
Number of Ports
2
Operating Temperature
0°C ~ 55°C
Copper Ports
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.