Network Switch - Managed 2 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2832412

DigiKey Part Number
277-9336-ND
Manufacturer
Manufacturer Product Number
2832412
Description
NETWORK SWITCH-MANAGED 2 PORT
Customer Reference
Detailed Description
Network Switch - Managed 2 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
2832412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
2
Manufacturer
Phoenix Contact
Fiber Type
100BASE-FX (Multimode)
Packaging
Bulk
Connector Type
SC
Part Status
Obsolete
Ingress Protection
IP20
Type
Switch - Managed
Mounting Type
Rack Mount
Configuration
Modular - Card
Operating Temperature
0°C ~ 55°C
Number of Ports
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.