Network Switch - Managed 8 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2832331

DigiKey Part Number
277-3061-ND
Manufacturer
Manufacturer Product Number
2832331
Description
NETWORK SWITCH-MANAGED 8 PORT
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Modular - Rack
Number of Ports
8
Copper Ports
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
-
Voltage - Input
-
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.