Image for 2832218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2832218

DigiKey Part Number
2832218-ND
Manufacturer
Manufacturer Product Number
2832218
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Phoenix Contact
Copper Type
10/100
Packaging
Bulk
Connector Type
RJ45
Part Status
Obsolete
Voltage - Input
18.5 ~ 30.2VDC
Type
Switch - Unmanaged
Ingress Protection
IP20
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
0°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.