2832124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3
Unit Price: 127,49000 €
Datasheet
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2832124

DigiKey Part Number
277-16762-ND
Manufacturer
Manufacturer Product Number
2832124
Description
SURGE PROTEC TERM BLOCK 24VDC
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2832124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
2.2 kV
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Type
Surge Protection Module
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
ATEX, IECEx
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2906820Phoenix Contact32906820-ND127,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes