
2830168 | |
|---|---|
DigiKey Part Number | 2830168-ND |
Manufacturer | |
Manufacturer Product Number | 2830168 |
Description | JUMPER TERM BLK 12POS BRIDGE |
Customer Reference | |
Detailed Description | 12 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
Category | Type Terminal Block, DIN Rail |
Manufacturer Phoenix Contact | Number of Positions 12 |
Series | Pitch 0.689" (17.50mm) |
Packaging Bulk | Style Wire Bridge |
Part Status Obsolete | Color Gray |

