


2829470 | |
|---|---|
DigiKey Part Number | 2829470-ND |
Manufacturer | |
Manufacturer Product Number | 2829470 |
Description | RELAY GEN PURPOSE DPST 50MA 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 120VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 50 mA | |
Switching Voltage | 30VAC, 30VDC - Max | |
Load - Max Switching | - | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Varistor | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | GOST | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 24 kOhms | |
Base Product Number |


