



2826486 | |
|---|---|
DigiKey Part Number | 2826486-ND |
Manufacturer | |
Manufacturer Product Number | 2826486 |
Description | RELAY GEN PURP SPST 500MA 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 230VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Load - Max Switching | - | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | Varistor | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | EAC | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 46 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,92000 € | 139,92 € |
| Unit Price without VAT: | 139,92000 € |
|---|---|
| Unit Price with VAT: | 166,50480 € |

