
2819765 | |
|---|---|
DigiKey Part Number | 2819765-ND |
Manufacturer | |
Manufacturer Product Number | 2819765 |
Description | INPUT MODULE 4 DIGITAL 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.397 lb (180.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,26000 € | 451,26 € |
| Unit Price without VAT: | 451,26000 € |
|---|---|
| Unit Price with VAT: | 536,99940 € |




