
2818203 | |
|---|---|
DigiKey Part Number | 277-7192-ND |
Manufacturer | |
Manufacturer Product Number | 2818203 |
Description | GDT 20KA 2 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 20000A (20kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,30000 € | 21,30 € |
| Unit Price without VAT: | 21,30000 € |
|---|---|
| Unit Price with VAT: | 25,34700 € |

