
2818148 | |
|---|---|
DigiKey Part Number | 277-7071-ND |
Manufacturer | |
Manufacturer Product Number | 2818148 |
Description | CONN ATTACH PLUG ML-FML N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only |
Datasheet | Datasheet |
EDA/CAD Models | 2818148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Brass | |
Media Lines Protected | Type N Coax | |
Energy | - | |
Cord Length | - | |
Approval Agency | GOST, UL | |
Features | - | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,97000 € | 135,97 € |
| Unit Price without VAT: | 135,97000 € |
|---|---|
| Unit Price with VAT: | 161,80430 € |

