2818083 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 154
Unit Price: 24,27000 €
Datasheet
120 V 2.5 kA Varistor 1 Circuit Rail, Channel Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2818083

DigiKey Part Number
277-7114-ND
Manufacturer
Manufacturer Product Number
2818083
Description
VARISTOR 120V 2.5KA MODULE
Customer Reference
Detailed Description
120 V 2.5 kA Varistor 1 Circuit Rail, Channel Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
120 V
Manufacturer
Phoenix Contact
Current - Surge
2.5 kA
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Operating Temperature
-40°C ~ 60°C (TA)
Maximum AC Volts
130 V
Mounting Type
Rail, Channel
Maximum DC Volts
170 V
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2906840Phoenix Contact1542906840-ND24,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes