
2814867 | |
|---|---|
DigiKey Part Number | 277-4839-ND |
Manufacturer | |
Manufacturer Product Number | 2814867 |
Description | SIGNAL MULTIPLIER 4-WAY SPLITTER |
Customer Reference | |
Detailed Description | Signal Conditioner Multiplier Current, Voltage DIN Rail |
EDA/CAD Models | 2814867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal Conditioner Multiplier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 35mA, 0 ~ 10VDC (Configurable) | |
Isolation | 1500V (Test) | |
Features | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C |




