
2814744 | |
|---|---|
DigiKey Part Number | 277-5030-ND |
Manufacturer | |
Manufacturer Product Number | 2814744 |
Description | CURRENT SENSOR HE/OL 55A |
Customer Reference | |
Detailed Description | Current Sensor 55A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | 2814744 Models |
Category | Frequency 15Hz ~ 400Hz |
Mfr | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 20V ~ 30V |
Part Status Obsolete | Response Time 330ms (AC), 40ms (DC) |
For Measuring AC/DC | Current - Supply (Max) 50mA |
Sensor Type | Operating Temperature -20°C ~ 60°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage and Current | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1698172 | Phoenix Contact | 3 | 277-1698172-ND | 428,49000 € | MFR Recommended |


