2814647 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 15
Unit Price: 408,81000 €
Datasheet
Current Sensor 55A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2814647

DigiKey Part Number
277-11501-ND
Manufacturer
Manufacturer Product Number
2814647
Description
CURRENT SENSOR HE/OL 55A
Customer Reference
Detailed Description
Current Sensor 55A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage and Current
Sensitivity
-
Frequency
15Hz ~ 400Hz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
20V ~ 30V
Response Time
330ms (AC), 40ms (DC)
Current - Supply (Max)
40mA
Operating Temperature
-20°C ~ 60°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable