2814524 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 64
Unit Price: 305,77000 €
Datasheet
Image for 2814524 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2814524

DigiKey Part Number
2814524-ND
Manufacturer
Manufacturer Product Number
2814524
Description
3 WAY ISOLATING AMP 4-20MA
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Phoenix Contact
Output Range
0 ~ 20mA
Series
Isolation
1500V (Test)
Packaging
Bulk
Voltage - Supply
20 ~ 30VDC
Part Status
Obsolete
Mounting Type
DIN Rail
Type
Isolation Amplifier
Termination Style
Screw Terminal
Input Type
Current
Operating Temperature
-25°C ~ 60°C
Input Range (Current, Voltage)
4 ~ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2864150Phoenix Contact64277-4845-ND305,77000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes