Passive Isolator Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2814252

DigiKey Part Number
277-5118-ND
Manufacturer
Manufacturer Product Number
2814252
Description
LOOP POWERED ISOLATOR 4-20MA
Customer Reference
Detailed Description
Passive Isolator Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range (Current, Voltage)
4 ~ 20mA
Manufacturer
Phoenix Contact
Output Type
Current
Series
Output Range
4 ~ 20mA
Packaging
Bulk
Isolation
1500V (Test)
Part Status
Obsolete
Voltage - Supply
Loop Powered
Type
Passive Isolator
Mounting Type
DIN Rail
Input Type
Current
Operating Temperature
-25°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.