
2814090 | |
|---|---|
DigiKey Part Number | 2814090-ND |
Manufacturer | |
Manufacturer Product Number | 2814090 |
Description | SENSOR ANALOG REMOTE MODULE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Remote Module |
Datasheet | Datasheet |
Category | Voltage - Supply 18V ~ 30V |
Manufacturer Phoenix Contact | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete | Package / Case Module, Terminal Block |
Sensor Type Analog, Remote | Supplier Device Package Module |
Output Type Analog Current and Voltage |

