
2813541 | |
|---|---|
DigiKey Part Number | 277-14717-ND |
Manufacturer | |
Manufacturer Product Number | 2813541 |
Description | 3-WAY ISOLATING AMP 4-20MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2813541 Models |
Category | Output Type Voltage |
Manufacturer Phoenix Contact | Output Range 0 ~ 10V |
Series | Isolation 1500V (Test) |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current | Operating Temperature -20°C ~ 65°C |
Input Range (Current, Voltage) 0 ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 € | 256,39 € |
| Unit Price without VAT: | 256,39000 € |
|---|---|
| Unit Price with VAT: | 305,10410 € |

