Signal Conditioner Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2813512

DigiKey Part Number
277-14716-ND
Manufacturer
Manufacturer Product Number
2813512
Description
MCR 3-WAY ISOLATING AMPLIFIER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2813512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Voltage
Input Range (Current, Voltage)
0 ~ 10V
Input Range (Additional)
-
Output Type
Current
Output Range
0 ~ 20mA
Isolation
1500V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1254,36000 €254,36 €
Manufacturers Standard Package
Unit Price without VAT:254,36000 €
Unit Price with VAT:302,68840 €