Current Transducer 0 ~ 400A Input 0 ~ 10VDC Output 20 ~ 30VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2813473

DigiKey Part Number
2813473-ND
Manufacturer
Manufacturer Product Number
2813473
Description
TRANSDUCER CURRENT 20-30VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Transducer 0 ~ 400A Input 0 ~ 10VDC Output 20 ~ 30VDC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2813473 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Current Transducer
Input Range
0 ~ 400A
Output
0 ~ 10VDC
Isolation
5000VAC (Test)
Response Time
340ms
Accuracy
-
Voltage - Supply
20 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1278,06000 €278,06 €
Manufacturers Standard Package
Unit Price without VAT:278,06000 €
Unit Price with VAT:330,89140 €