2811284 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for 2811284 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2811284

DigiKey Part Number
277-2811284-ND
Manufacturer
Manufacturer Product Number
2811284
Description
SIGNAL CONDITIONER ISO AMP
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
±100mA, ±100V (Configurable)
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
-
Features
-
Voltage - Supply
12 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable