DC Voltage Transducer ±660VDC Input ±10VDC, ±20mA Output 18.5 ~ 30.2VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2811116

DigiKey Part Number
277-4857-ND
Manufacturer
Manufacturer Product Number
2811116
Description
TRANSDUCER VOLTAGE 18.5-30.2VDC
Customer Reference
Detailed Description
DC Voltage Transducer ±660VDC Input ±10VDC, ±20mA Output 18.5 ~ 30.2VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
660VAC (Working), 1500VAC (Test)
Manufacturer
Phoenix Contact
Response Time
12ms
Series
Voltage - Supply
18.5 ~ 30.2VDC
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Obsolete
Termination Style
Spring Terminal
Type
DC Voltage Transducer
Operating Temperature
-25°C ~ 50°C
Input Range
±660VDC
Approval Agency
CE, cULus
Output
±10VDC, ±20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.