2811103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 24
Unit Price: 402,21000 €
Datasheet
AC Voltage Transducer 0 ~ 440VAC Input 0 ~ 10VDC, 0 ~ 20mA Output 18.5 ~ 30.2VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2811103

DigiKey Part Number
277-4884-ND
Manufacturer
Manufacturer Product Number
2811103
Description
TRANSDUCER VOLTAGE 18.5-30.2VDC
Customer Reference
Detailed Description
AC Voltage Transducer 0 ~ 440VAC Input 0 ~ 10VDC, 0 ~ 20mA Output 18.5 ~ 30.2VDC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Voltage Transducer
Input Range
0 ~ 440VAC
Output
0 ~ 10VDC, 0 ~ 20mA
Isolation
440VAC (Working), 3300VAC (Test)
Response Time
-
Accuracy
-
Voltage - Supply
18.5 ~ 30.2VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes