
2809607 | |
|---|---|
DigiKey Part Number | 277-7077-ND |
Manufacturer | |
Manufacturer Product Number | 2809607 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - UL 30 A |
Manufacturer Phoenix Contact | Voltage - UL 24V |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Obsolete | Features Diode |
Type Feed Through | Color Black |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2; 1 Grounded | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.2mm | Stripping Length 8mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2906831 | Phoenix Contact | 641 | 277-17736-ND | 20,81000 € | Similar |




