2809597 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 61
Unit Price: 20,81000 €
Datasheet
Terminal Block Connector 3 Position Feed Through Black 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2809597

DigiKey Part Number
277-7519-ND
Manufacturer
Manufacturer Product Number
2809597
Description
CONN TERM BLK FEED THRU 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
30 A
Manufacturer
Phoenix Contact
Voltage - UL
12V
Series
Wire Gauge or Range - AWG
10-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Obsolete
Features
Diode
Type
Feed Through
Color
Black
Number of Positions
3
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2; Connected and Grounded
Material Flammability Rating
UL94 V-2
Terminal - Width
6.2mm
Stripping Length
8mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2906829Phoenix Contact612906829-ND20,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes