
2809296 | |
|---|---|
DigiKey Part Number | 2809296-ND |
Manufacturer | |
Manufacturer Product Number | 2809296 |
Description | JUMPER TERM BLK 12POS BRIDGE |
Customer Reference | |
Detailed Description | 12 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 12 | |
Pitch | 0.689" (17.50mm) | |
Style | Wire Bridge | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |

