6 Position Terminal Block, DIN Rail Jumper Wire Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2809241

DigiKey Part Number
2809241-ND
Manufacturer
Manufacturer Product Number
2809241
Description
JUMPER TERM BLK 6POS BRIDGE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, DIN Rail Jumper Wire Bridge
Datasheet
 Datasheet
EDA/CAD Models
2809241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Phoenix Contact
Pitch
0.689" (17.50mm)
Series
Style
Wire Bridge
Packaging
Bulk
For Use With/Related Products
Terminal Blocks
Part Status
Active
Color
Gray
Type
Terminal Block, DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,63000 €31,63 €
Manufacturers Standard Package
Unit Price without VAT:31,63000 €
Unit Price with VAT:37,63970 €