57 Position Terminal Block, DIN Rail Jumper Wire Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2809238

DigiKey Part Number
277-14712-ND
Manufacturer
Manufacturer Product Number
2809238
Description
JUMPER TERM BLK 57POS BRIDGE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
57 Position Terminal Block, DIN Rail Jumper Wire Bridge
Datasheet
 Datasheet
EDA/CAD Models
2809238 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, DIN Rail
Number of Positions
57
Pitch
0.689" (17.50mm)
Style
Wire Bridge
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,97000 €69,97 €
Manufacturers Standard Package
Unit Price without VAT:69,97000 €
Unit Price with VAT:83,26430 €