
2809212 | |
|---|---|
DigiKey Part Number | 277-7101-ND |
Manufacturer | |
Manufacturer Product Number | 2809212 |
Description | JUMPER TERM BLK 3POS BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
EDA/CAD Models | 2809212 Models |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Pitch 0.689" (17.50mm) |
Series | Style Wire Bridge |
Packaging Bulk | For Use With/Related Products Terminal Blocks |
Part Status Active | Color Gray |
Type Terminal Block, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

