
2808001 | |
|---|---|
DigiKey Part Number | 2808001-ND |
Manufacturer | |
Manufacturer Product Number | 2808001 |
Description | SURGE PROTECTION DEVICE |
Customer Reference | |
Detailed Description | Circuit Breaker 40A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |















